Part Details for FHV050866KFKES by Vishay Techno
Overview of FHV050866KFKES by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FHV050866KFKES
FHV050866KFKES CAD Models
FHV050866KFKES Part Data Attributes:
|
FHV050866KFKES
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
FHV050866KFKES
Vishay Techno
RESISTOR, 0.5 W, 1 %, 100 ppm, 866000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 3812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 9.14 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.65 mm | |
Package Length | 9.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for FHV050866KFKES
This table gives cross-reference parts and alternative options found for FHV050866KFKES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV050866KFKES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV050866KFKRS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV050866KFKES vs FHV050866KFKRS |
FHV050866KFKRB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV050866KFKES vs FHV050866KFKRB |
FHV050866KFKES | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV050866KFKES vs FHV050866KFKES |
FHV050866KFKEB | RESISTOR, 0.5 W, 1 %, 100 ppm, 866000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV050866KFKES vs FHV050866KFKEB |
FHV050866KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV050866KFKES vs FHV050866KFKEB |