Part Details for FI-X30-LGB-NPB-10000 by Japan Aviation Electronics Industry Limited
Results Overview of FI-X30-LGB-NPB-10000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021121-00008T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | |
| 20021121-00006C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | |
| 20021211-00006T8LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 6 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for FI-X30-LGB-NPB-10000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70632816
|
RS | FI-X SERIES, GROUND BAR (LOWER-SIDE) Min Qty: 2 Package Multiple: 1 Container: Tape & Reel | 0 |
|
$576.7400 | RFQ |