Part Details for FI-XB-20S-HF10-E3000 by Japan Aviation Electronics Industry Limited
Overview of FI-XB-20S-HF10-E3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF10/PROTO | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S |
Part Details for FI-XB-20S-HF10-E3000
FI-XB-20S-HF10-E3000 CAD Models
FI-XB-20S-HF10-E3000 Part Data Attributes
|
FI-XB-20S-HF10-E3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-XB-20S-HF10-E3000
Japan Aviation Electronics Industry Limited
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BOTTOM CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |