Part Details for FID1410 by Altech Corporation
Results Overview of FID1410 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FID1410 Information
FID1410 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for FID1410
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1920-FID1410-ND
|
DigiKey | WIRE CONNECTOR, 14AWG/2.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0801 | Buy Now |
|
DISTI #
845-FID1410
|
Mouser Electronics | Terminals WIRE CONNECTOR, 14AWG/2.5sqmm | 6 |
|
$0.0730 / $0.1800 | Buy Now |
|
DISTI #
70357715
|
RS | UL SINGLE INSULATED WIRE FERRULES (SINGLE BAG), INDUSTRY & DIN STANDARD Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 2 |
|
$45.1300 | Buy Now |
|
|
Onlinecomponents.com | COO: Germany RoHS: Compliant | 0 |
|
$30.8800 / $40.4700 | Buy Now |
US Tariff Estimator: FID1410 by Altech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FID1410
FID1410 Part Data Attributes
|
|
FID1410
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
FID1410
Altech Corporation
Connector Accessory,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Material: Polypropylene | |
| Safety Approval | Ce; Csa; Din; Ul | |
| Terminal and Terminal Block Type | Ferrule Terminal | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 14 Awg |