Part Details for FIN042-F0-0010 by Proconn Technology Co Ltd
Overview of FIN042-F0-0010 by Proconn Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN042-F0-0010
FIN042-F0-0010 CAD Models
FIN042-F0-0010 Part Data Attributes
|
FIN042-F0-0010
Proconn Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FIN042-F0-0010
Proconn Technology Co Ltd
PCMCIA Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROCONN TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LEADFREE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.177 inch | |
Body Depth | 1.693 inch | |
Body Length | 1.614 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |