Part Details for FIN1031MTCX by onsemi
Overview of FIN1031MTCX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN1031MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2754
|
Newark | Ic, line Driver,4 Driver, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi FIN1031MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $1.0300 | Buy Now |
DISTI #
96AC0058
|
Newark | 4-Ch Lvds Driver Rohs Compliant: Yes |Onsemi FIN1031MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9510 | Buy Now |
DISTI #
FIN1031MTCXCT-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10443 In Stock |
|
$0.7670 / $1.8300 | Buy Now |
DISTI #
FIN1031MTCX
|
Avnet Americas | Quad Transmitter RS-644 16-Pin TSSOP T/R - Tape and Reel (Alt: FIN1031MTCX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.8222 / $0.9204 | Buy Now |
DISTI #
512-FIN1031MTCX
|
Mouser Electronics | LVDS Interface IC 3.3V LVDS Driver 4Bit HS Differential RoHS: Compliant | 40 |
|
$0.8050 / $1.8200 | Buy Now |
|
Future Electronics | FIN1031 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
FIN1031MTCX
|
Avnet Asia | Quad Transmitter RS-644 16-Pin TSSOP T/R (Alt: FIN1031MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | 0 |
|
$0.7219 / $0.8074 | Buy Now |
DISTI #
FIN1031MTCX
|
Avnet Silica | Quad Transmitter RS-644 16-Pin TSSOP T/R (Alt: FIN1031MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FIN1031MTCX
|
EBV Elektronik | Quad Transmitter RS-644 16-Pin TSSOP T/R (Alt: FIN1031MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FIN1031MTCX
FIN1031MTCX CAD Models
FIN1031MTCX Part Data Attributes
|
FIN1031MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1031MTCX
onsemi
3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
Alternate Parts for FIN1031MTCX
This table gives cross-reference parts and alternative options found for FIN1031MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1031MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031BTMTC | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | FIN1031MTCX vs DS90LV031BTMTC |
DS90LV031ATMTC/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTCX vs DS90LV031ATMTC/NOPB |
SN75LVDS31PWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | FIN1031MTCX vs SN75LVDS31PWRG4 |
DS90LV031ATMTCX | QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 | Texas Instruments | FIN1031MTCX vs DS90LV031ATMTCX |
PI90LV031AL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | FIN1031MTCX vs PI90LV031AL |
AM26LV31EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTCX vs AM26LV31EIPWRG4 |
STLVDS31BTR | QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 | STMicroelectronics | FIN1031MTCX vs STLVDS31BTR |
SN75LVDS31PWG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | FIN1031MTCX vs SN75LVDS31PWG4 |
SN65LVDS31PWG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1031MTCX vs SN65LVDS31PWG4 |
MAX3030EEUE+T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | FIN1031MTCX vs MAX3030EEUE+T |