Drivers And Interfaces
FIN1031MTCX_NL
Fairchild Semiconductor Corporation
Description: Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16

Overview of FIN1031MTCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FIN1031MTCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1031MTCX_NL by Fairchild Semiconductor Corporation

FIN1031MTCX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
2 ns
Width
4.4 mm
Want to compare parts?
  1. FIN1031MTCX_NL
    Fairchild Semiconductor Corporation
    Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16
    VS

Alternate Parts for FIN1031MTCX_NL

This table gives cross-reference parts and alternative options found for FIN1031MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1031MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV031ATMTC/NOPB 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 Texas Instruments FIN1031MTCX_NL vs DS90LV031ATMTC/NOPB
PI90LV031AL Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 Pericom Semiconductor Corporation FIN1031MTCX_NL vs PI90LV031AL
AM26LV31EIPWRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments FIN1031MTCX_NL vs AM26LV31EIPWRG4
DS90LV031BTMTC IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver National Semiconductor Corporation FIN1031MTCX_NL vs DS90LV031BTMTC
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products FIN1031MTCX_NL vs MAX3030EEUE+T
MAX3030ECUE-T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products FIN1031MTCX_NL vs MAX3030ECUE-T
PI90LV031ALE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, TSSOP-16 Diodes Incorporated FIN1031MTCX_NL vs PI90LV031ALE
MAX3030ECUE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products FIN1031MTCX_NL vs MAX3030ECUE
FIN1031MTCX 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL onsemi FIN1031MTCX_NL vs FIN1031MTCX
DS90LV031ATMTCX QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 Texas Instruments FIN1031MTCX_NL vs DS90LV031ATMTCX
Part Number Description Manufacturer Compare
935271104112 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors FIN1031MTCX_NL vs 935271104112
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products FIN1031MTCX_NL vs MAX3030EEUE+T
DS34LV87TM Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments FIN1031MTCX_NL vs DS34LV87TM
PTN3331D,118 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors FIN1031MTCX_NL vs PTN3331D,118
SN55LVDS31J QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments FIN1031MTCX_NL vs SN55LVDS31J
PTN3341D IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors FIN1031MTCX_NL vs PTN3341D
TB5D1MDE4 5-V quad PECL driver 16-SOIC -40 to 85 Texas Instruments FIN1031MTCX_NL vs TB5D1MDE4
AM26LV31INSRE4 QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments FIN1031MTCX_NL vs AM26LV31INSRE4
TB5D1MDWRE4 QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Texas Instruments FIN1031MTCX_NL vs TB5D1MDWRE4
MAX3033ECSE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products FIN1031MTCX_NL vs MAX3033ECSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1031MTCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1031MTCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FIN1031MTCX_NL would you like to use for your alert(s)?
  • Please alert me when FIN1031MTCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1031MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1031MTCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1031MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1031MTCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1031MTCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: