-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3955
|
Newark | Serialiser, 2.38Gbps, Tssop-56, Serdes Function:Serialiser, Data Rate:2.38Gbps, Ic Input Type:Lvttl, Ic Output Type:Lvds, Driver Case Style:Tssop, No. Of Pins:56Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Inputs:28, Rohs Compliant: Yes |Onsemi FIN3385MTDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$3.7900 / $6.2700 | Buy Now |
DISTI #
84H4613
|
Newark | Ic, tv/Video Circuit, video Link Interface, tssop,56Pin, plastic Rohs Compliant: Yes |Onsemi FIN3385MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5400 | Buy Now |
DISTI #
FIN3385MTDXCT-ND
|
DigiKey | IC SERIALIZER/DESERIAL 56-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
314 In Stock |
|
$2.8174 / $6.7000 | Buy Now |
DISTI #
FIN3385MTDX
|
Avnet Americas | LVDS Serializer 0.45V 56-Pin TSSOP W T/R - Tape and Reel (Alt: FIN3385MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7948 / $3.3358 | Buy Now |
DISTI #
512-FIN3385MTDX
|
Mouser Electronics | LVDS Interface IC Link Serializer LV 28Bit RoHS: Compliant | 1964 |
|
$2.8100 / $6.4700 | Buy Now |
|
Future Electronics | FIN3385 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | FIN3385 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56 | 0 |
|
$2.8000 / $5.8600 | Buy Now |
DISTI #
FIN3385MTDX
|
Avnet Asia | LVDS Serializer 0.45V 56-Pin TSSOP W T/R (Alt: FIN3385MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.6517 / $2.9657 | Buy Now |
DISTI #
FIN3385MTDX
|
Avnet Silica | LVDS Serializer 0.45V 56-Pin TSSOP W T/R (Alt: FIN3385MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901397500
|
Chip1Stop | LVDS Transmitter 2380Mbps 0.45V 56-Pin TSSOP W T/R RoHS: Compliant | 5000 |
|
$2.8040 / $2.8530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN3385MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN3385MTDX
onsemi
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-56 | |
Manufacturer Package Code | 948BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for FIN3385MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN3385MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN3385MTDX | Line Driver, 4 Func, 4 Driver, PDSO56, 6.10 MM, ROHS COMPLIANT, MO-153EE, TSSOP-56 | Fairchild Semiconductor Corporation | FIN3385MTDX vs FIN3385MTDX |