Part Details for FIT1021 by DFRobot
Results Overview of FIT1021 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT1021 Information
FIT1021 by DFRobot is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FIT1021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4829807
|
Farnell | AC/DC POWER ADAPTER, 12V, 60W RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 5 |
|
$13.9034 | Buy Now |
|
DISTI #
1738-FIT1021-ND
|
DigiKey | 12V 60W AC/DC POWER ADAPTER FOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$15.9000 | Buy Now |
|
DISTI #
426-FIT1021
|
Mouser Electronics | Desktop AC Adapters This 12V 60W AC/DC Power Adapter is a high-quality and flexible power solution. It comes with three interchangeable plugs (US, EU, and UK standards), making it suitable for power outlets worldwide. It is designed to deliver stable and reliable power RoHS: Compliant | 3 |
|
$13.8800 | Buy Now |