Part Details for FIT6G by Surge Components Inc
Overview of FIT6G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FIT6G
FIT6G CAD Models
FIT6G Part Data Attributes:
|
FIT6G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FIT6G
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FIT6G
This table gives cross-reference parts and alternative options found for FIT6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIT6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL104-13 | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | FIT6G vs RL104-13 |
SEPL-62V1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FIT6G vs SEPL-62V1 |
EM1CWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FIT6G vs EM1CWK |
SGP10K | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | FIT6G vs SGP10K |
SS5618UL | Rectifier Diode, 1 Element, 1A, Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | FIT6G vs SS5618UL |
LL4934G | Rectifier Diode, 1 Element, 1A, Silicon | International Semiconductor Inc | FIT6G vs LL4934G |
SF10-015-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | FIT6G vs SF10-015-T/B |
SL4935 | Rectifier Diode, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | FIT6G vs SL4935 |
HER102-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | FIT6G vs HER102-A |
AG01YW | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FIT6G vs AG01YW |