Part Details for FIX-CSS-3.5 by Fix&Fasten
Results Overview of FIX-CSS-3.5 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CN4N9D0HD | Murata Manufacturing Co Ltd | Fixed IND 4.9nH 2600mA POWRTRN | |
| LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN | |
| DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Price & Stock for FIX-CSS-3.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FIX-CSS-3.5
|
TME | PCB distance, polyamide, L: 3.5mm, self-adhesive, natural, UL94V-2 Min Qty: 10 | 4000 |
|
$0.0880 / $0.1760 | Buy Now |