Part Details for FJN4302RTA by onsemi
Overview of FJN4302RTA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FJN4302RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJN4302RTA
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-92 Ammo (Alt: FJN4302RTA) RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 37297 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
V79:2366_17792978
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2028 | Americas - 655 |
|
$0.0143 / $0.0183 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 33306 |
|
$0.0290 / $0.0341 | Buy Now |
|
Flip Electronics | Stock, ship today | 37297 |
|
$0.0180 | RFQ |
Part Details for FJN4302RTA
FJN4302RTA CAD Models
FJN4302RTA Part Data Attributes
|
FJN4302RTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJN4302RTA
onsemi
PNP Epitaxial Silicon Transistor with Bias Resistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |