Filter Your Search
1 - 4 of 4 results
|
FJN4302RTA
onsemi
|
$0.0879 | Yes | Obsolete | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | 135AR | compliant | EAR99 | onsemi | ||||||||||
|
FJN4302RTA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
FJN4302RTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||||||
|
FJN4302RTA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 200 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 |