There are no models available for this part yet.
Overview of FKJP-66 by Incon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FKJP-66 by Incon Inc
Part Data Attributes for FKJP-66 by Incon Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
INCON INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Alternate Parts for FKJP-66
This table gives cross-reference parts and alternative options found for FKJP-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKJP-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-133-03-T-D-SM | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FKJP-66 vs HTMS-133-03-T-D-SM |
M55302/63C66F | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | FKJP-66 vs M55302/63C66F |
M55302/57B66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FKJP-66 vs M55302/57B66X |
M55302/63C66S | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | FKJP-66 vs M55302/63C66S |
M55302/63D66S | Board Connector, 66 Contact(s), 2 Row(s), Male, Plug | IEH Corp | FKJP-66 vs M55302/63D66S |
M55302/63E66L | Board Connector, 66 Contact(s), 2 Row(s), Male, Plug | IEH Corp | FKJP-66 vs M55302/63E66L |
008218066753005 | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | FKJP-66 vs 008218066753005 |
M55302/57B66S | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | FKJP-66 vs M55302/57B66S |
M55302/63D66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | FKJP-66 vs M55302/63D66X |
FCR-20-25-66-33-000 | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | FKJP-66 vs FCR-20-25-66-33-000 |