There are no models available for this part yet.
Overview of FKP2C012201D00JC00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2C012201D00JC00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2C012201D00JC00TB-ND
|
DigiKey | FKP 2 2200 PF 63 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1568 | Buy Now | |
DISTI #
505-FKP2C012201D0JC0
|
Mouser Electronics | Film Capacitors FKP 2 2200 pF 63 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1360 / $0.1670 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5630 | Buy Now |
CAD Models for FKP2C012201D00JC00 by Wima
Part Data Attributes for FKP2C012201D00JC00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2C012201D00JC00
This table gives cross-reference parts and alternative options found for FKP2C012201D00JC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C012201D00JC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH222J063C | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C012201D00JC00 vs F411JH222J063C |
FKP2C012201D00JI00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C012201D00JC00 vs FKP2C012201D00JI00 |
F411JH222J063Q | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C012201D00JC00 vs F411JH222J063Q |
FKP2C012201D00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C012201D00JC00 vs FKP2C012201D00JF00 |
FKP2C012201D00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C012201D00JC00 vs FKP2C012201D00JN00 |
F411JH222J063L | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C012201D00JC00 vs F411JH222J063L |
PFR5222J63J11L16.5LR18 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, 2818, | KEMET Corporation | FKP2C012201D00JC00 vs PFR5222J63J11L16.5LR18 |
F411JH222J063P | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C012201D00JC00 vs F411JH222J063P |
PFR5222J63J11L16.5TA16 | CAP,POLYPROPYLENE,2.2NF,63VDC,5% -TOL,5% +TOL,-200PPM TC | KEMET Corporation | FKP2C012201D00JC00 vs PFR5222J63J11L16.5TA16 |
FKP2C012201D00JO00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C012201D00JC00 vs FKP2C012201D00JO00 |