-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5680
|
Newark | Capacitor Polypropylene Pp Film, 1500Pf, 100V, 5%, Radial, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1500Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Wima FKP2D011501D00JSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11471 |
|
$0.1900 / $0.3690 | Buy Now |
DISTI #
4499-FKP2D011501D00JSSD-ND
|
DigiKey | FKP 2 1500 pF 100 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
8936 In Stock |
|
$0.1850 / $0.2640 | Buy Now |
DISTI #
1928-FKP2D011501D00JSSD-ND
|
DigiKey | FKP 2 1500 PF 100 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1253 | Buy Now |
DISTI #
505-FKP21500/100/5
|
Mouser Electronics | Film Capacitors 100V 1500pF 5% TOL PCM 5 RoHS: Compliant | 7119 |
|
$0.1290 / $0.5300 | Buy Now |
|
Future Electronics | FKP2 Series 1500 pF 100 V LS=5 mm Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2600 | Buy Now |
DISTI #
66401604
|
Verical | Cap Film 0.0015uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 552 Package Multiple: 1 Date Code: 2301 | Americas - 8936 |
|
$0.2001 / $0.2191 | Buy Now |
DISTI #
FKP2D011501D00JSSD
|
Avnet Abacus | General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 1500 pF, � 5%, 63 V, 100 V (Alt: FKP2D011501D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D011501D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D011501D00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D011501D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011501D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D011501D00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011501D00JSSD vs FKP2D011501D00JC00 |
FKP2D011501D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011501D00JSSD vs FKP2D011501D00JN00 |