There are no models available for this part yet.
Overview of FKP2G001001D00JO00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2G001001D00JO00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2G001001D00JO00TB-ND
|
DigiKey | FKP 2 100 PF 400 VDC 4.5X6X7.2 P Min Qty: 7800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1510 | Buy Now | |
DISTI #
505-FKP2G0101D0JO0
|
Mouser Electronics | Film Capacitors FKP 2 100 pF 400 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1310 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.6650 | Buy Now |
CAD Models for FKP2G001001D00JO00 by Wima
Part Data Attributes for FKP2G001001D00JO00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
ROLL
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2G001001D00JO00
This table gives cross-reference parts and alternative options found for FKP2G001001D00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G001001D00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5101J400J11L4BULK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2G001001D00JO00 vs PFR5101J400J11L4BULK |
F411JH101J400C | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G001001D00JO00 vs F411JH101J400C |
F411JH101J400P | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G001001D00JO00 vs F411JH101J400P |
FKP2G001001D00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G001001D00JO00 vs FKP2G001001D00JI00 |
FKP2G001001D00JC00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G001001D00JO00 vs FKP2G001001D00JC00 |
PFR5101J400J11L16.5LR18 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2G001001D00JO00 vs PFR5101J400J11L16.5LR18 |
FKP2G001001D00JN00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G001001D00JO00 vs FKP2G001001D00JN00 |
PFR5101J400J11L16.5TR18 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2G001001D00JO00 vs PFR5101J400J11L16.5TR18 |