Part Details for FKP2G011001D00JSSD by Wima
Overview of FKP2G011001D00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2G011001D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1273-ND
|
DigiKey | CAP FILM 1000PF 5% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5561 In Stock |
|
$0.1238 / $0.5200 | Buy Now |
DISTI #
505-FKP2G011001D00JS
|
Mouser Electronics | Film Capacitors 1000PF 400V 5% RoHS: Compliant | 20743 |
|
$0.2000 / $0.5200 | Buy Now |
|
Future Electronics | FKP2 Series 400 V 1000 pF ±5 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2550 | Buy Now |
DISTI #
FKP2G011001D00JSSD
|
TTI | Film Capacitors 1000PF 400V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1240 / $0.1880 | Buy Now |
Part Details for FKP2G011001D00JSSD
FKP2G011001D00JSSD CAD Models
FKP2G011001D00JSSD Part Data Attributes:
|
FKP2G011001D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2G011001D00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2G011001D00JSSD
This table gives cross-reference parts and alternative options found for FKP2G011001D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G011001D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G011001D00JC00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00JSSD vs FKP2G011001D00JC00 |
FKP2G011001D00JN00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00JSSD vs FKP2G011001D00JN00 |
FKP2G011001D00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00JSSD vs FKP2G011001D00JI00 |
FKP2G011001D00JA00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00JSSD vs FKP2G011001D00JA00 |
FKP2G011001D00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00JSSD vs FKP2G011001D00JF00 |