Part Details for FKP4T021005B00KJ00 by Wima
Overview of FKP4T021005B00KJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4T021005B00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T021005B00KJ00TR-ND
|
DigiKey | FKP 4 0.01 F 1600 VDC 6X15X26.5 Min Qty: 2800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4243 | Buy Now |
DISTI #
505-FKP4T02105B0KJ0
|
Mouser Electronics | Film Capacitors FKP 4 0.01 uF 1600 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
Part Details for FKP4T021005B00KJ00
FKP4T021005B00KJ00 CAD Models
FKP4T021005B00KJ00 Part Data Attributes
|
FKP4T021005B00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T021005B00KJ00
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for FKP4T021005B00KJ00
This table gives cross-reference parts and alternative options found for FKP4T021005B00KJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T021005B00KJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP4T021005B00KJ00 vs R777N2100BB00K |
FKP4T021005B00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4T021005B00KJ00 vs FKP4T021005B00KB00 |
777N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP4T021005B00KJ00 vs 777N2100BB00K |
FKP4T021005B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4T021005B00KJ00 vs FKP4T021005B00KD00 |
R73TN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | FKP4T021005B00KJ00 vs R73TN2100BB00K |