There are no models available for this part yet.
Overview of FKP4U001004B00JH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for FKP4U001004B00JH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP4U001004B00JH00TR-ND
|
DigiKey | FKP 4 100 PF 2000 VDC 5X11X18 PC Min Qty: 4800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2168 | Buy Now | |
DISTI #
505-FKP4U0104B0JH0
|
Mouser Electronics | Film Capacitors FKP 4 100 pF 2000 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2010 / $0.2320 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6830 | Buy Now |
CAD Models for FKP4U001004B00JH00 by Wima
Part Data Attributes for FKP4U001004B00JH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for FKP4U001004B00JH00
This table gives cross-reference parts and alternative options found for FKP4U001004B00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4U001004B00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UI0100GY00J | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | KEMET Corporation | FKP4U001004B00JH00 vs R73UI0100GY00J |
73UI0100JE00J | Film Capacitor, | KEMET Corporation | FKP4U001004B00JH00 vs 73UI0100JE00J |
73UI01005000J | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | KEMET Corporation | FKP4U001004B00JH00 vs 73UI01005000J |
73UI0100DQ00J | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | KEMET Corporation | FKP4U001004B00JH00 vs 73UI0100DQ00J |
FKP1U001004B00JSSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4U001004B00JH00 vs FKP1U001004B00JSSD |
R73UI0100JB00J | Film Capacitor, | KEMET Corporation | FKP4U001004B00JH00 vs R73UI0100JB00J |
FKP4U001004B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4U001004B00JH00 vs FKP4U001004B00JB00 |
FKP4U001004B00JSSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4U001004B00JH00 vs FKP4U001004B00JSSD |
FKP1U001004B00JI00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4U001004B00JH00 vs FKP1U001004B00JI00 |
73UI0100JH00J | Film Capacitor, | KEMET Corporation | FKP4U001004B00JH00 vs 73UI0100JH00J |