Part Details for FL-2016 by Omega Engineering
Results Overview of FL-2016 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL-2016 Information
FL-2016 by Omega Engineering is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66902-016LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.1 in.) . | |
| 51700-10201602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Solder To Board | |
| 51740-10201602AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P STB Vertical Receptacle. |
Price & Stock for FL-2016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AH8899
|
Newark | Flowmeter, 50Lpm, 100Psi, 1/8" Fnpt, |Omega FL-2016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9200 | Buy Now |
|
DISTI #
5880-FL-2016-ND
|
DigiKey | VARIABLE AREA FLOW METER, AIR, 4 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$137.8900 | Buy Now |