Part Details for FL2400022 by Diodes Incorporated
Results Overview of FL2400022 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FL2400022 Information
FL2400022 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FL2400022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3828465RL
|
Farnell | CRYSTAL, 24MHZ, 10PF, SMD, 3.2MM X 2.5MM COO: China RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Tape & Reel | 2421 |
|
$0.4189 / $0.4816 | Buy Now |
|
DISTI #
3828465
|
Farnell | CRYSTAL, 24MHZ, 10PF, SMD, 3.2MM X 2.5MM COO: China RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2421 |
|
$0.4189 / $0.6323 | Buy Now |
|
DISTI #
FL2400022CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7956 In Stock |
|
$0.3014 / $0.5600 | Buy Now |
|
DISTI #
FL2400022
|
Avnet Americas | Crystal, Quartz, 24 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, 10 ppm, 10 pf, 10 ppm, FL - Tape and Reel (Alt: FL2400022) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 21000 Factory Stock |
|
$0.2718 / $0.2859 | Buy Now |
|
DISTI #
729-FL2400022
|
Mouser Electronics | Crystals 24.000MHz 10pF 10ppm -25 to +85 RoHS: Compliant | 8227 |
|
$0.3220 / $0.5600 | Buy Now |
|
DISTI #
FL2400022-DIO-0
|
TME | Resonator: quartz Min Qty: 3000 | 9000 |
|
$0.3099 | Buy Now |
|
DISTI #
FL2400022
|
Avnet Asia | Crystal, Quartz, 24 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, 10 ppm, 10 pf, 10 ppm, FL (Alt: FL2400022) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1412 / $0.1579 | Buy Now |
|
DISTI #
FL2400022
|
Avnet Silica | Crystal Quartz 24 MHz SMD 32mm x 25mm x 068mm 10 ppm 10 pf 10 ppm FL (Alt: FL2400022) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: FL2400022 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FL2400022
FL2400022 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FL2400022 Part Data Attributes
|
|
FL2400022
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2400022
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | At Cut; Tr, 7 Inch | |
| Aging | 3 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 10 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 24 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Physical Dimension | L3.2xb2.5xh0.65 (Mm)/L0.126xb0.098xh0.026 (Inch) | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold Over Nickel |
Alternate Parts for FL2400022
This table gives cross-reference parts and alternative options found for FL2400022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL2400022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TZ1103A | Tai-Saw Technology Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | FL2400022 vs TZ1103A |
FL2400022 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the FL2400022 is 2.7V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a soft-start sequence, gradually increasing the input voltage to the recommended operating range.
-
The maximum current rating for the FL2400022 is 2A, but it's recommended to operate within the specified current range for optimal performance and reliability.
-
Proper thermal management is crucial for the FL2400022. Ensure good airflow, use a heat sink if necessary, and follow the recommended thermal design guidelines to prevent overheating.
-
Yes, follow the recommended PCB layout guidelines to minimize noise, ensure proper signal integrity, and reduce electromagnetic interference (EMI).