Part Details for FLA1/2 by Littelfuse Inc
Overview of FLA1/2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLA1/2
FLA1/2 CAD Models
FLA1/2 Part Data Attributes
|
FLA1/2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLA1/2
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLA1/2
This table gives cross-reference parts and alternative options found for FLA1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLA1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAM1/2 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder | Mersen Electrical Power | FLA1/2 vs FAM1/2 |
SOO.500 | Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | FLA1/2 vs SOO.500 |
AGA-V-1/2 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Through Hole | Cooper Industries | FLA1/2 vs AGA-V-1/2 |
GLD-1/2 | FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 10000A (IR), SURFACE MOUNT | Cooper Industries | FLA1/2 vs GLD-1/2 |
FAMC-V1/2 | Electric Fuse, Fast Blow, 0.5A, 125VAC, 10000A (IR), Through Hole | Mersen Electrical Power | FLA1/2 vs FAMC-V1/2 |