Part Details for FLA3 by Littelfuse Inc
Overview of FLA3 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLA3
FLA3 CAD Models
FLA3 Part Data Attributes
|
FLA3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLA3
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLA3
This table gives cross-reference parts and alternative options found for FLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0232003.PX125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | FLA3 vs 0232003.PX125 |
3ABSRI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | FLA3 vs 3ABSRI3 |
GGX3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | FLA3 vs GGX3 |
0232003.MX125P | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLA3 vs 0232003.MX125P |
3ABSI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | FLA3 vs 3ABSI3 |
8AG3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | FLA3 vs 8AG3 |
0232003.X125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | FLA3 vs 0232003.X125 |