| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDU4F-5016B2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | FLDM-TTL-16T vs DDU4F-5016B2 |
| DDU-222-10 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP8 | FLDM-TTL-16T vs DDU-222-10 |
| DDU66F-16D4 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output | FLDM-TTL-16T vs DDU66F-16D4 |
| DDU4F-5016 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DIP8 | FLDM-TTL-16T vs DDU4F-5016 |
| DDU4F-5016M | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DIP8 | FLDM-TTL-16T vs DDU4F-5016M |
| FLDM-TTL-16G | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-16T vs FLDM-TTL-16G |
| DDU4F-5016MC2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDSO14 | FLDM-TTL-16T vs DDU4F-5016MC2 |
| SSFLDM-TTL-16J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-16T vs SSFLDM-TTL-16J |
| MDFLDM-TTL-16J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-16T vs MDFLDM-TTL-16J |
| SMFLDM-TTL-16 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-16T vs SMFLDM-TTL-16 |
Part Details for FLDM-TTL-16T by Engineered Components Co
Results Overview of FLDM-TTL-16T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLDM-TTL-16T Information
FLDM-TTL-16T by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: FLDM-TTL-16T by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FLDM-TTL-16T Part Data Attributes
|
|
FLDM-TTL-16T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
FLDM-TTL-16T
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOIC | |
| Package Description | Tucked Lead, Module-14/8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Input To 1st Tap Delay = 6ns; Typ. Icc = 40ma; Max Rise Time Captured | |
| Family | F/Fast | |
| JESD-30 Code | R-XDSO-L8 | |
| Length | 20.32 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SOL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.239 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | L Bend | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 16 Ns | |
| Width | 10.795 Mm |
Alternate Parts for FLDM-TTL-16T
This table gives cross-reference parts and alternative options found for FLDM-TTL-16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLDM-TTL-16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.