| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FLDM-TTL-40F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-40F |
| FLDM-TTL-350F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-350F |
| FLDM-TTL-16F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-16F |
| FLDM-TTL-75F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-75F |
| FLDM-TTL-175F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-175F |
| FLDM-TTL-800F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-800F |
| FLDM-TTL-600F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-600F |
| FLDM-TTL-95F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-95F |
| FLDM-TTL-300F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-300F |
| FLDM-TTL-35F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | FLDM-TTL-250F vs FLDM-TTL-35F |
Part Details for FLDM-TTL-250F by Engineered Components Co
Results Overview of FLDM-TTL-250F by Engineered Components Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLDM-TTL-250F Information
FLDM-TTL-250F by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
| 93L422ADM/B | Rochester Electronics LLC | 93L422A - 256 x 4 TTL SRAM | |
| 54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) |
Price & Stock for FLDM-TTL-250F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | FLDM-TTL-250F | 2 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$14.7500 | Buy Now |
US Tariff Estimator: FLDM-TTL-250F by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FLDM-TTL-250F Part Data Attributes
|
|
FLDM-TTL-250F
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
FLDM-TTL-250F
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | DIP | |
| Package Description | Module, Dip-14/8 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Internal Termination; Max Rise Time Captured | |
| Family | F/Fast | |
| JESD-30 Code | R-XDIP-P8 | |
| Length | 20.32 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | QIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 250 Ns | |
| Width | 7.62 Mm |
Alternate Parts for FLDM-TTL-250F
This table gives cross-reference parts and alternative options found for FLDM-TTL-250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLDM-TTL-250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
FLDM-TTL-250F Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device on a 2-layer or 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A thermal pad on the bottom of the device should be connected to a heat sink or a thermal interface material.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method such as screwing or adhesive bonding, and to add mechanical dampening materials around the device to reduce vibration amplitude.
-
The FLDM-TTL-250F has built-in ESD protection, but handling precautions are still necessary. It is recommended to handle the device by the body or pins, avoid touching the leads, and use an ESD wrist strap or mat when handling the device.
-
The FLDM-TTL-250F is not designed for use in humid or wet environments. It is recommended to use a conformal coating or potting compound to protect the device from moisture, and to ensure the operating environment is within the specified temperature and humidity range.
-
The recommended soldering profile involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. A soldering process with a low thermal gradient and minimal thermal shock is recommended to prevent damage to the device.