Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Teledyne FLIR | Thermal Imager, 320 X 240, 42Deg, 30Hz; Temperature Min:-20°C; Temperature Max:650°C; Ir Resolution:320 X 240; Thermal Sensitivity (Netd):0.03K; Field Of View (H X V):42° X 32°; Ir Focus Distance Min:15Cm; Product Range:T500-Series Rohs Compliant: Yes |Flir FLIR T530-42 | $12,119.0000 / $12,119.0600 |
|
View Details |