Part Details for FLIR T530-42 by Teledyne FLIR
Overview of FLIR T530-42 by Teledyne FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR T530-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9591
|
Newark | Thermal Imager, 320 X 240, 42Deg, 30Hz, Temperature Min:-20°C, Temperature Max:650°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.03K, Field Of View (H X V):42° X 32°, Ir Focus Distance Min:15Cm, Product Range:T500-Series Rohs Compliant: Yes |Flir FLIR T530-42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,119.0000 | Buy Now |
DISTI #
2067-FLIRT530-42-ND
|
DigiKey | FLIR T530 W/42 LENS, 320X240, -2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,119.0600 | Buy Now |
DISTI #
685-FLIRT530-42
|
Mouser Electronics | Thermal Imaging Cameras FLIR T530 w/42 Lens, 320x240, -20 C to 650 C and FLIR Thermal Studio Pro - 3 Month Subscription + FLIR Route Creator Plugin for Thermal Studio Pro - 3 Month Subscription RoHS: Compliant | 0 |
|
$12,119.0000 | Order Now |
DISTI #
71076196
|
RS | Handheld Thermal Camera, 320x240 RES, -20 - 120C, Touch Screen, T500 Series | Teledyne FLIR Commercial Systems Inc. FLIR T530-42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12,119.0000 | RFQ |
DISTI #
26598.2
|
TestEquity LLC | Teledyne FLIR FLIR T530-42 Pro Thermal Camera, â20 to 120C, 4Ã Zoom, 4" Screen, FlexView | 3 |
|
$12,119.0000 | Buy Now |
Part Details for FLIR T530-42
FLIR T530-42 CAD Models
FLIR T530-42 Part Data Attributes:
|
FLIR T530-42
Teledyne FLIR
Buy Now
|
Compare Parts:
FLIR T530-42
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |