There are no models available for this part yet.
Overview of FLM0910-25F by SUMITOMO ELECTRIC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for FLM0910-25F by SUMITOMO ELECTRIC Industries Ltd
Part Data Attributes for FLM0910-25F by SUMITOMO ELECTRIC Industries Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUMITOMO ELECTRIC INDUSTRIES LTD
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE IK
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
10 V
|
Drain Current-Max (ID)
|
7.2 A
|
FET Technology
|
JUNCTION
|
Highest Frequency Band
|
X BAND
|
JESD-30 Code
|
R-CDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for FLM0910-25F
This table gives cross-reference parts and alternative options found for FLM0910-25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM0910-25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLM0910-25F | KU BAND, Si, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED PACKAGE-2 | FUJITSU Semiconductor Limited | FLM0910-25F vs FLM0910-25F |
FLM0910-25F | RF Power Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, HERMETIC SEALED PACKAGE-2 | FUJITSU Limited | FLM0910-25F vs FLM0910-25F |