There are no models available for this part yet.
Overview of FLM1414-3F by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for FLM1414-3F by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MESFET Transistor, N-CHAN, SOT-469AVAR | 2 |
|
$97.5000 | Buy Now |
CAD Models for FLM1414-3F by FUJITSU Limited
Part Data Attributes for FLM1414-3F by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
15 V
|
FET Technology
|
JUNCTION
|
Highest Frequency Band
|
KU BAND
|
JESD-30 Code
|
R-CDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for FLM1414-3F
This table gives cross-reference parts and alternative options found for FLM1414-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM1414-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLM1414-8F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Semiconductor Limited | FLM1414-3F vs FLM1414-8F |
FLM1414-4F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Semiconductor Limited | FLM1414-3F vs FLM1414-4F |
FLM1414-12F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Semiconductor Limited | FLM1414-3F vs FLM1414-12F |
FLM1414-12F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN | SUMITOMO ELECTRIC Industries Ltd | FLM1414-3F vs FLM1414-12F |
FLM1414-6F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IA, 2 PIN | SUMITOMO ELECTRIC Industries Ltd | FLM1414-3F vs FLM1414-6F |
FLM1414-4F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IA, 2 PIN | SUMITOMO ELECTRIC Industries Ltd | FLM1414-3F vs FLM1414-4F |
FLM1414-4F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IA, 4 PIN | FUJITSU Limited | FLM1414-3F vs FLM1414-4F |
FLM1414-8C | KU BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Semiconductor Limited | FLM1414-3F vs FLM1414-8C |
FLM1414-12F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IB, 3 PIN | FUJITSU Limited | FLM1414-3F vs FLM1414-12F |
FLM1414-8F | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IA, 4 PIN | FUJITSU Limited | FLM1414-3F vs FLM1414-8F |