Part Details for FLMH-1405AL-R2 by Omega Engineering
Results Overview of FLMH-1405AL-R2 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLMH-1405AL-R2 Information
FLMH-1405AL-R2 by Omega Engineering is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91601-405ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for FLMH-1405AL-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AH1057
|
Newark | Flomtr Two 10A@220Vac 1/4"nptf, |Omega FLMH-1405AL-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$987.4400 | Buy Now |
|
DISTI #
5880-FLMH-1405AL-R2-ND
|
DigiKey | FLMH-1405AL-R2 Min Qty: 3 Container: Bulk |
0 Bulk |
|
$1,081.3567 | Buy Now |