Part Details for FLR300-B4B2B2 by Esterline Technologies Corporation
Overview of FLR300-B4B2B2 by Esterline Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLR300-B4B2B2
FLR300-B4B2B2 CAD Models
FLR300-B4B2B2 Part Data Attributes
|
FLR300-B4B2B2
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
FLR300-B4B2B2
Esterline Technologies Corporation
Off-Delay Relay, DPDT, Momentary, 32VDC (Coil), 2A (Contact), 28VDC (Contact), 0.4s Adj Min, 10s Adj Max, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.4 s | |
Body Breadth | 13.3 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 26 mm | |
Coil Voltage(DC)-Max | 32 V | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26mm x 13.3mm x 28.6mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP-ON |