Part Details for FLSR009 by Littelfuse Inc
Overview of FLSR009 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLSR009
FLSR009 CAD Models
FLSR009 Part Data Attributes:
|
FLSR009
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR009
Littelfuse Inc
Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO |
Alternate Parts for FLSR009
This table gives cross-reference parts and alternative options found for FLSR009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR009ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR009 vs FLSR009ID |
LLSRK009ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR009 vs LLSRK009ID |
FLSR9ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR009 vs FLSR9ID |