Part Details for FLXSCSCAH by CommScope Inc
Results Overview of FLXSCSCAH by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
FLXSCSCAH Part Data Attributes
|
|
FLXSCSCAH
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FLXSCSCAH
CommScope Inc
Cable Assembly, 48 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Connector Side1 | Sc/Upc | |
| Connector Side2 | Sc/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 999 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 48 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |