Part Details for FLXSCSTAF by CommScope Inc
Results Overview of FLXSCSTAF by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
FLXSCSTAF Part Data Attributes
|
|
FLXSCSTAF
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FLXSCSTAF
CommScope Inc
Cable Assembly, 24 Conductor(s), Fiber Optic Cable
|
| Part Life Cycle Code | Active | |
| Connector Side1 | Sc/Upc | |
| Connector Side2 | St/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 999 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 24 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |