Part Details for FM-104 by MACOM
Overview of FM-104 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for FM-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 MHz - 1500 MHz RF/MICROWAVE FREQUENCY DOUBLER, 14 dB CONVERSION LOSS-MAX | 4 |
|
$447.2000 / $516.0000 | Buy Now |
Part Details for FM-104
FM-104 CAD Models
FM-104 Part Data Attributes
|
FM-104
MACOM
Buy Now
Datasheet
|
Compare Parts:
FM-104
MACOM
Frequency Doubler, 75MHz Min, 1500MHz Max, 14dB Conversion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 24.77 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2.5 |