Part Details for FM05100-MH1 by Formosa Microsemi Co Ltd
Overview of FM05100-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM05100-MH1
FM05100-MH1 CAD Models
FM05100-MH1 Part Data Attributes
|
FM05100-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM05100-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM05100-MH1
This table gives cross-reference parts and alternative options found for FM05100-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM05100-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFBLHRTG | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM05100-MH1 vs RSFBLHRTG |
RSFBLHRF | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM05100-MH1 vs RSFBLHRF |
05E2L | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM05100-MH1 vs 05E2L |
B05100WS-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Viking Tech Corp | FM05100-MH1 vs B05100WS-F |
05E2-W | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM05100-MH1 vs 05E2-W |
RS1001FL | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | FM05100-MH1 vs RS1001FL |
05F2 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM05100-MH1 vs 05F2 |
RSFBLHR3G | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM05100-MH1 vs RSFBLHR3G |
FM05100-MH1-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM05100-MH1 vs FM05100-MH1-H |
RSFBLHRV | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM05100-MH1 vs RSFBLHRV |