Part Details for FM08A125V10A by Littelfuse Inc
Overview of FM08A125V10A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM08A125V10A
FM08A125V10A CAD Models
FM08A125V10A Part Data Attributes:
|
FM08A125V10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FM08A125V10A
Littelfuse Inc
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/8 | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for FM08A125V10A
This table gives cross-reference parts and alternative options found for FM08A125V10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM08A125V10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
276010 | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | FM08A125V10A vs 276010 |