Part Details for FM08A125V3A by Eaton Corporation
Overview of FM08A125V3A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM08A125V3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM08A125V3A
|
TTI | Specialty Fuses MIL-F-23419/8 Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$135.4000 / $146.5600 | Buy Now |
Part Details for FM08A125V3A
FM08A125V3A CAD Models
FM08A125V3A Part Data Attributes:
|
FM08A125V3A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FM08A125V3A
Eaton Corporation
Electric Fuse, 3A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | |
Body Height | 7.9 mm | |
Body Length or Diameter | 2.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/8J | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |