Part Details for FM130-NS by Formosa Microsemi Co Ltd
Overview of FM130-NS by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for FM130-NS
FM130-NS CAD Models
FM130-NS Part Data Attributes:
|
FM130-NS
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM130-NS
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FM130-NS
This table gives cross-reference parts and alternative options found for FM130-NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM130-NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | FM130-NS vs SS3L |
RSX101M-30TF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | FM130-NS vs RSX101M-30TF |
LFM130-MH1-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM130-NS vs LFM130-MH1-H |
SS13F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM130-NS vs SS13F |
934070452118 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | Nexperia | FM130-NS vs 934070452118 |
B5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | FM130-NS vs B5818 |
SL13-N | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM130-NS vs SL13-N |
B5818WSF2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FM130-NS vs B5818WSF2 |
LFM130-NS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM130-NS vs LFM130-NS |
SMD13HE-TP | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Micro Commercial Components | FM130-NS vs SMD13HE-TP |