Part Details for FM130B-W by Rectron Semiconductor
Overview of FM130B-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FM130B-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM130B-W
|
Mouser Electronics | Schottky Diodes & Rectifiers SMB 1A 30VSchottky RoHS: Compliant | 0 |
|
$0.0560 / $0.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0378 / $0.0496 | Buy Now |
Part Details for FM130B-W
FM130B-W CAD Models
FM130B-W Part Data Attributes
|
FM130B-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM130B-W
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for FM130B-W
This table gives cross-reference parts and alternative options found for FM130B-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM130B-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK13T&R | Rectifier Diode, | Continental Device India Ltd | FM130B-W vs SK13T&R |
SK13B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | FM130B-W vs SK13B |
SK12_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | FM130B-W vs SK12_R1_00001 |
SK13BHM4G | 1A, 30V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FM130B-W vs SK13BHM4G |
SK13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | FM130B-W vs SK13 |
SK13_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | FM130B-W vs SK13_R2_00001 |
SKL13B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | FM130B-W vs SKL13B |
FML130B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | FM130B-W vs FML130B |
SK13E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | FM130B-W vs SK13E |
SK13ET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | FM130B-W vs SK13ET/R13 |