Part Details for FM22L16-55-TG by Cypress Semiconductor
Overview of FM22L16-55-TG by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM22L16-55-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3547
|
Newark | F-Ram, Nv, 4Mbit, 40Mhz, Tsop-Ii-44, Memory Configuration:256K X 16Bit, Interfaces:Parallel, Clock Frequency Max:40Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies FM22L16-55-TG Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-FM22L16-55-TG-ND
|
DigiKey | IC FRAM 4MBIT PARALLEL 44TSOP II Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
4018 In Stock |
|
$17.3500 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 256KX16, CMOS, PDSO44 | 26 |
|
$66.6400 / $78.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4018 |
|
$13.8800 | RFQ |
|
LCSC | TSOPII-44-10.2mm FRAM ROHS | 55 |
|
$8.7350 / $11.3933 | Buy Now |
|
Win Source Electronics | IC FRAM 4MBIT 55NS 44TSOP / FRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray | 40000 |
|
$8.7610 / $13.1420 | Buy Now |