Part Details for FM24V10-GTR by Cypress Semiconductor
Overview of FM24V10-GTR by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24V10-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7444
|
Newark | Fram, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Ic Interface Type:I2C, Clock Frequency:3.4Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM24V10-GTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.7500 | Buy Now |
DISTI #
2832-FM24V10-GTR-428-ND
|
DigiKey | FRAM (FERROELECTRIC RAM) MEMORY Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3495 In Stock |
|
$12.4968 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 1115 |
|
$6.1500 / $12.3000 | Buy Now |
|
Rochester Electronics | FM24V10 - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 10464 |
|
$10.7600 / $12.6600 | Buy Now |
|
CHIPMALL.COM LIMITED | 1Mbit I2C 3.4MHz SOIC-8 FRAM ROHS | 1813 |
|
$3.1862 / $4.2273 | Buy Now |
|
Flip Electronics | Stock, ship today | 3495 |
|
$6.5000 | RFQ |
|
LCSC | 1Mbit I2C 3.4MHz SOIC-8 FRAM ROHS | 1813 |
|
$3.2512 / $4.3136 | Buy Now |
|
Win Source Electronics | IC FRAM 1MBIT 3.4MHZ 8SOIC / FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC T/R | 117640 |
|
$3.2030 / $4.8050 | Buy Now |