Part Details for FM25CL04-S by Ramtron International Corporation
Overview of FM25CL04-S by Ramtron International Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FM25CL04-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SRAM | 106 |
|
$23.5750 / $26.6500 | Buy Now |
|
Quest Components | SRAM | 32 |
|
$41.8200 / $49.2000 | Buy Now |
Part Details for FM25CL04-S
FM25CL04-S CAD Models
FM25CL04-S Part Data Attributes
|
FM25CL04-S
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25CL04-S
Ramtron International Corporation
SRAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 |
Alternate Parts for FM25CL04-S
This table gives cross-reference parts and alternative options found for FM25CL04-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25CL04-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM25CL04-S vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM25CL04-S vs AT88SC0808CA-TH |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | FM25CL04-S vs AT88SC0104CA-WI |
AT88SC0104CA-TU | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM25CL04-S vs AT88SC0104CA-TU |
AT88SC0808CA-SH587 | Memory Circuit, 1KX8, CMOS, PDSO8 | Microchip Technology Inc | FM25CL04-S vs AT88SC0808CA-SH587 |
AT88SC0808CA-PU88SC0808 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | FM25CL04-S vs AT88SC0808CA-PU88SC0808 |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | FM25CL04-S vs FM24C04-S |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | FM25CL04-S vs AT88SC0104CA-TU88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | FM25CL04-S vs FM24C04-PS |
CY15E004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | FM25CL04-S vs CY15E004Q-SXA |