Part Details for FM302B-T by Rectron Semiconductor
Overview of FM302B-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FM302B-T
FM302B-T CAD Models
FM302B-T Part Data Attributes
|
FM302B-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM302B-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-06 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM302B-T
This table gives cross-reference parts and alternative options found for FM302B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM302B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3U-01TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM302B-T vs CMR3U-01TR13PBFREE |
FM302BV-W | Rectifier Diode, | Rectron Semiconductor | FM302B-T vs FM302BV-W |
HS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FM302B-T vs HS3BB |
UF3002 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fuji Electric Co Ltd | FM302B-T vs UF3002 |
CMR3U-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FM302B-T vs CMR3U-01TIN/LEAD |
CMSH3-100PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM302B-T vs CMSH3-100PBFREE |
CMSH3-100TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM302B-T vs CMSH3-100TR13PBFREE |
BYT56B(Z) | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | FM302B-T vs BYT56B(Z) |
FM302L | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FM302B-T vs FM302L |
FM302L-W | Rectifier Diode, | Rectron Semiconductor | FM302B-T vs FM302L-W |