There are no models available for this part yet.
Overview of FM4005-MS by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
CAD Models for FM4005-MS by Formosa Microsemi Co Ltd
Part Data Attributes for FM4005-MS by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for FM4005-MS
This table gives cross-reference parts and alternative options found for FM4005-MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4005-MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FM4005-MS vs RS1006FL-T1-LF |
FEGFM105-MH1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | FM4005-MS vs FEGFM105-MH1 |
S1J-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4005-MS vs S1J-F |
US1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FM4005-MS vs US1006FL-T1-LF |
FFM105F-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | FM4005-MS vs FFM105F-T |
RA158E-TP-HF | Rectifier Diode, | Micro Commercial Components | FM4005-MS vs RA158E-TP-HF |
SFR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | FM4005-MS vs SFR105 |
SFM18-MS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM4005-MS vs SFM18-MS |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4005-MS vs US1JLTR |
F5DS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FM4005-MS vs F5DS |