Part Details for FM4005L-W by Rectron Semiconductor
Overview of FM4005L-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for FM4005L-W
FM4005L-W CAD Models
FM4005L-W Part Data Attributes
|
FM4005L-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4005L-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM4005L-W
This table gives cross-reference parts and alternative options found for FM4005L-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4005L-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1JL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4005L-W vs US1JL |
UF1JA | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | FM4005L-W vs UF1JA |
HS1JBF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4005L-W vs HS1JBF3 |
SMAU1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | KEC | FM4005L-W vs SMAU1J |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4005L-W vs US1JLTR |
FM4005L-HF-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | FM4005L-W vs FM4005L-HF-T |
RS1J+ | Rectifier Diode, | SPC Multicomp | FM4005L-W vs RS1J+ |
A5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FM4005L-W vs A5 |
ES1JF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM4005L-W vs ES1JF3 |
SMF105M-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | FM4005L-W vs SMF105M-C |