Part Details for FM4007MH1 by WEITRON INTERNATIONAL CO., LTD.
Overview of FM4007MH1 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FM4007MH1
FM4007MH1 CAD Models
FM4007MH1 Part Data Attributes
|
FM4007MH1
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
FM4007MH1
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM4007MH1
This table gives cross-reference parts and alternative options found for FM4007MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FM4007MH1 vs A7 |
HS1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | FM4007MH1 vs HS1MA |
FF1MS | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Kingwell Technology Corp Ltd | FM4007MH1 vs FF1MS |
US1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4007MH1 vs US1M |
FR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4007MH1 vs FR1M |
UF1MA | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | FM4007MH1 vs UF1MA |
FM4007F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | FM4007MH1 vs FM4007F-T |
F1MFF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4007MH1 vs F1MFF2 |
HS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | HY Electronic Corp | FM4007MH1 vs HS1ML |
US1010FL-T1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FM4007MH1 vs US1010FL-T1 |