Part Details for FM4751W by Rectron Semiconductor
Overview of FM4751W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4751W
FM4751W CAD Models
FM4751W Part Data Attributes
|
FM4751W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4751W
Rectron Semiconductor
Zener Diode, 30V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 20% | |
Working Test Current | 8.5 mA |
Alternate Parts for FM4751W
This table gives cross-reference parts and alternative options found for FM4751W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4751W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4751 | Zener Diode, 30V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | FM4751W vs SMAJ4751 |
SML4751HE3_A/I | Zener Diode, | Vishay Intertechnologies | FM4751W vs SML4751HE3_A/I |
SML4751-E3/61 | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4751W vs SML4751-E3/61 |
SML4751HE3/5A | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | FM4751W vs SML4751HE3/5A |
SML4751HE3/61 | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | FM4751W vs SML4751HE3/61 |
SML4751-E3/5A | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4751W vs SML4751-E3/5A |