Part Details for FM4758A by Rectron Semiconductor
Overview of FM4758A by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for FM4758A
FM4758A CAD Models
FM4758A Part Data Attributes
|
FM4758A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4758A
Rectron Semiconductor
Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for FM4758A
This table gives cross-reference parts and alternative options found for FM4758A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4758A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4758 | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | FM4758A vs SML4758 |
CH3038B-37E3 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, | Microsemi Corporation | FM4758A vs CH3038B-37E3 |
2EZ56D5-TP-HF | Zener Diode, | Micro Commercial Components | FM4758A vs 2EZ56D5-TP-HF |
2EZ56D5 | Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | FM4758A vs 2EZ56D5 |
SML4758A-E3/61 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4758A vs SML4758A-E3/61 |
CD4758A | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional | Microchip Technology Inc | FM4758A vs CD4758A |
SML4758AHE3/5A | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | FM4758A vs SML4758AHE3/5A |
2EZ56D5E3/TR | Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | FM4758A vs 2EZ56D5E3/TR |
CH3038B-37 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional | Microsemi Corporation | FM4758A vs CH3038B-37 |
2EZ56D5-BP-HF | Zener Diode, | Micro Commercial Components | FM4758A vs 2EZ56D5-BP-HF |